NXP MKE02Z64VLD4, 32 bit ARM Cortex M0+, Kinetis E Microcontroller, 40 MHz, 64kB FLASH, 44-Pin LQFP
- RS Stock No.:
- 169-7261
- Mfr. Part No.:
- MKE02Z64VLD4
- Brand:
- NXP
This image is representative of the product range
Add 320 more to save $41.60
View bulk pricing optionsSubtotal (1 tray of 160 units)*
$833.28
(exc. GST)
$916.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 March 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 160 - 160 | $5.208 | $833.28 | - |
| 320 - 480 | $5.078 | $812.48 | $41.60 |
| 640 + | $5.00 | $800.00 | $133.12 |
*price indicative
- RS Stock No.:
- 169-7261
- Mfr. Part No.:
- MKE02Z64VLD4
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | Kinetis E | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Height | 1.4mm | |
| Length | 10mm | |
| Analogue Comparators | 2 | |
| DACs | 6 bit | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 16 x 12 Bit | |
| Number of Timers | 5 | |
| Instruction Set Architecture | ARM | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series Kinetis E | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Width 10mm | ||
Height 1.4mm | ||
Length 10mm | ||
Analogue Comparators 2 | ||
DACs 6 bit | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 16 x 12 Bit | ||
Number of Timers 5 | ||
Instruction Set Architecture ARM | ||
Kinetis E Series Microcontrollers
Related links
- NXP MKE02Z64VLD4 KE02 Microcontroller 64kB FLASH, 44-Pin LQFP
- NXP KE02 Microcontroller 64kB FLASH, 64-Pin QFP
- NXP KE02 Microcontroller 64kB FLASH, 32-Pin LQFP
- NXP KE02 Microcontroller 16kB FLASH, 32-Pin QFP
- NXP KE02 Microcontroller 32kB FLASH, 32-Pin QFP
- NXP MKE02Z64VLH4 KE02 Microcontroller 64kB FLASH, 64-Pin QFP
- NXP MKE02Z32VLC4 KE02 Microcontroller 32kB FLASH, 32-Pin QFP
- NXP MKE02Z64VLC2 KE02 Microcontroller 64kB FLASH, 32-Pin LQFP
