NXP MKE16Z32VLD4, 32 bit ARM Cortex M0+, MKE1 Microcontroller, 48 MHz, 32kB FLASH, 44-Pin LQFP
- RS Stock No.:
- 763-085
- Mfr. Part No.:
- MKE16Z32VLD4
- Brand:
- NXP
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$6.87
(exc. GST)
$7.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.87 | - |
| 10 - 24 | $6.66 | 3% |
| 25 - 99 | $6.52 | 5% |
| 100 - 499 | $5.59 | 18% |
| 500 + | $5.22 | 24% |
*price indicative
- RS Stock No.:
- 763-085
- Mfr. Part No.:
- MKE16Z32VLD4
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MKE1 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Interface Type | I2C, SPI, UART | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Analogue Comparators | 1 | |
| DACs | 1x8 bit | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| ADCs | 1x12 bit | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MKE1 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Interface Type I2C, SPI, UART | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Analogue Comparators 1 | ||
DACs 1x8 bit | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
ADCs 1x12 bit | ||
Instruction Set Architecture ARM | ||
Automotive Standard No | ||
The NXP Microcontroller delivers versatile processing capabilities designed for a variety of applications with its Arm® Cortex®-M33 architecture and high integration features. It operates at speeds of up to 96 MHz, ensuring effective performance.
Offers up to 1MB Flash memory and 128KB SRAM for enhanced data handling
Integrates 5x LPUART and 2x LPSPI for flexible communication options
Supports USB full-speed connectivity, boosting Interface capabilities
Related links
- NXP MKE16Z32VLF4 MKE1 Microcontroller 32kB FLASH, 48-Pin LQFP
- NXP MKE16Z64VLD4 MKE1 Microcontroller 64kB FLASH, 44-Pin LQFP
- NXP MKE15Z64VLD4 MKE1 Microcontroller 64kB FLASH, 44-Pin LQFP
- NXP MKE15Z32VFP4 MKE1 Microcontroller 32kB FLASH, 40-Pin QFN
- NXP MKE16Z64VLF4 MKE1 Microcontroller 64kB FLASH, 48-Pin LQFP
- NXP MKE14Z64VLF4R MKE1 Microcontroller 64kB FLASH, 48-Pin LQFP
- NXP MKE14Z64VFP4 MKE1 Microcontroller 64kB FLASH, 40-Pin QFN
- Infineon CY8C4245AXI-473 CY8C4 Microcontroller 32kB FLASH, 44-Pin TQFP
