NXP MIMXRT1052CVL5B, 32 bit ARM Cortex M7, MIMXRT ARM Microcontroller, 500 MHz, 0kB FLASH, 144-Pin MAPBGA

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$24.66

(exc. GST)

$27.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$24.66-
10 - 49$23.932%
50 - 99$23.195%
100 +$19.9818%

*price indicative

RS Stock No.:
763-055
Mfr. Part No.:
MIMXRT1052CVL5B
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

MIMXRT

Product Type

ARM Microcontroller

Package Type

MAPBGA

Mount Type

Surface

Pin Count

144

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

0kB

Interface Type

I2C

Maximum Clock Frequency

500MHz

RAM Size

512kB

Maximum Supply Voltage

1.26V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Analogue Comparators

4

Standards/Approvals

RoHS

Minimum Supply Voltage

1.15V

Instruction Set Architecture

ARM

Automotive Standard

No

ADCs

2

Program Memory Type

FLASH

COO (Country of Origin):
CN
The NXP Processor delivers Advanced performance and features for various industrial applications, enhancing the efficiency of embedded systems with robust connectivity and processing capabilities.

Operates at a frequency of 528 MHz, ensuring high CPU performance

512 KB on-chip RAM can be flexibly configured for optimal data processing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy