NXP MIMXRT105SDVL6B, 32 bit ARM Cortex M7, MIMXRT ARM Microcontroller, 600 MHz, 0kB FLASH, 144-Pin MAPBGA
- RS Stock No.:
- 763-078
- Mfr. Part No.:
- MIMXRT105SDVL6B
- Brand:
- NXP
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$23.60
(exc. GST)
$25.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $23.60 | - |
| 10 - 49 | $22.89 | 3% |
| 50 - 99 | $22.18 | 6% |
| 100 + | $19.10 | 19% |
*price indicative
- RS Stock No.:
- 763-078
- Mfr. Part No.:
- MIMXRT105SDVL6B
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MIMXRT | |
| Product Type | ARM Microcontroller | |
| Package Type | MAPBGA | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 0kB | |
| Interface Type | I2C | |
| Maximum Clock Frequency | 600MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 1.26V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 95°C | |
| Analogue Comparators | 4 | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.15V | |
| Instruction Set Architecture | ARM | |
| ADCs | 2 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MIMXRT | ||
Product Type ARM Microcontroller | ||
Package Type MAPBGA | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 0kB | ||
Interface Type I2C | ||
Maximum Clock Frequency 600MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 1.26V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 95°C | ||
Analogue Comparators 4 | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.15V | ||
Instruction Set Architecture ARM | ||
ADCs 2 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The NXP Digital Signal Controller and DSP capabilities, offering robust performance for various applications including motor control and industrial automation.
Operates at a core frequency of 100 MHz for enhanced processing power
Includes dual-partition flash memory of up to 256 KB with ECC protection
Related links
- NXP MIMXRT1051DVL6B MIMXRT ARM Microcontroller 0kB FLASH, 144-Pin MAPBGA
- NXP MIMXRT1052DVL6B MIMXRT ARM Microcontroller 0kB FLASH, 144-Pin MAPBGA
- NXP MIMXRT1052CVL5BR MIMXRT ARM Microcontroller 0kB FLASH, 144-Pin MAPBGA
- NXP MIMXRT1052CVL5B MIMXRT ARM Microcontroller 0kB FLASH, 144-Pin MAPBGA
- NXP MIMXRT1051DVJ6B MIMXRT ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1052DVJ6B MIMXRT ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1165DVM6A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT1166DVM6A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
