NXP MIMXRT1172CVM8A, 32 bit ARM Cortex M7, MIMXRT Microcontroller, 800 MHz, 2048kB SRAM, 289-Pin MAPBGA
- RS Stock No.:
- 729-483
- Mfr. Part No.:
- MIMXRT1172CVM8A
- Brand:
- NXP
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$40.22
(exc. GST)
$44.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 152 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $40.22 | - |
| 5 + | $39.42 | 1% |
*price indicative
- RS Stock No.:
- 729-483
- Mfr. Part No.:
- MIMXRT1172CVM8A
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MIMXRT | |
| Product Type | Microcontroller | |
| Package Type | MAPBGA | |
| Mount Type | Surface | |
| Pin Count | 289 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Interface Type | SPI, UART | |
| Program Memory Size | 2048kB | |
| Maximum Clock Frequency | 800MHz | |
| RAM Size | 2048kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | -0.3V | |
| Automotive Standard | No | |
| Program Memory Type | SRAM | |
| Instruction Set Architecture | ARM Cortex M7 | |
| ADCs | 2 x 12 bit | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MIMXRT | ||
Product Type Microcontroller | ||
Package Type MAPBGA | ||
Mount Type Surface | ||
Pin Count 289 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Interface Type SPI, UART | ||
Program Memory Size 2048kB | ||
Maximum Clock Frequency 800MHz | ||
RAM Size 2048kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage -0.3V | ||
Automotive Standard No | ||
Program Memory Type SRAM | ||
Instruction Set Architecture ARM Cortex M7 | ||
ADCs 2 x 12 bit | ||
The NXP Microcontroller based on the Arm Cortex-M0+ core, designed for energy-efficient, cost-sensitive applications. It features up to 64KB of Flash memory and 8KB of SRAM, offering a robust combination of performance and low power consumption.
Up to 64KB Flash and 8KB SRAM for versatile memory configuration
Embedded 12-bit ADC with 16 channels and hardware averaging function
Supports multiple low-power modes for efficient energy consumption
Related links
- NXP MIMXRT1176CVM8A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT117FCVM8A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT1173CVM8A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT117HCVM8A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT1175CVM8A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT1052CVJ5B MIMXRT Microcontroller 512kB SRAM, 196-Pin MAPBGA
- NXP MIMXRT1051CVL5B MIMXRT Microcontroller 512kB SRAM, 196-Pin MAPBGA
- NXP MIMXRT1061CVL5B MIMXRT Microcontroller 1024kB SRAM, 196-Pin MAPBGA
