NXP MIMXRT1052CVJ5B, 32 bit ARM Cortex M7, MIMXRT Microcontroller, 600 MHz, 512kB SRAM, 196-Pin MAPBGA
- RS Stock No.:
- 729-471
- Mfr. Part No.:
- MIMXRT1052CVJ5B
- Brand:
- NXP
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.10
(exc. GST)
$28.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 328 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $26.10 |
| 10 - 49 | $25.31 |
| 50 - 99 | $24.53 |
| 100 + | $21.14 |
*price indicative
- RS Stock No.:
- 729-471
- Mfr. Part No.:
- MIMXRT1052CVJ5B
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | MIMXRT | |
| Package Type | MAPBGA | |
| Mount Type | Surface | |
| Pin Count | 196 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Interface Type | CAN, I2C, UART | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 600MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | -0.3V | |
| Instruction Set Architecture | ARM Cortex M7 | |
| Automotive Standard | No | |
| Program Memory Type | SRAM | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series MIMXRT | ||
Package Type MAPBGA | ||
Mount Type Surface | ||
Pin Count 196 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Interface Type CAN, I2C, UART | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 600MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage -0.3V | ||
Instruction Set Architecture ARM Cortex M7 | ||
Automotive Standard No | ||
Program Memory Type SRAM | ||
The NXP Processor that integrates a high-performance Arm Cortex-M7 core with a frequency of up to 528 MHz. It is designed for demanding industrial applications, offering up to 512 KB of on-chip RAM and multiple external memory interfaces.
Arm Cortex-M7 core with a maximum frequency of 528 MHz and 32 KB L1 cache
Multiple external memory interfaces including SDRAM, NOR/NAND Flash, and SD/eMMC
Advanced power management with integrated DCDC and LDO regulators for efficiency
Related links
- NXP MIMXRT1051CVL5B MIMXRT Microcontroller 512kB SRAM, 196-Pin MAPBGA
- NXP MIMXRT1061CVL5B MIMXRT Microcontroller 1024kB SRAM, 196-Pin MAPBGA
- NXP MIMXRT1052DVJ6B MIMXRT ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1051DVJ6B MIMXRT ARM Microcontroller 0kB FLASH, 196-Pin MAPBGA
- NXP MIMXRT1042XJM5B MIMXRT Microcontroller 512kB SRAM, 169-Pin BGA
- NXP MIMXRT1172CVM8A MIMXRT Microcontroller 2048kB SRAM, 289-Pin MAPBGA
- NXP MIMXRT1165DVM6A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT1166DVM6A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
