Microchip ATSAME70N21B-AN, 32 bit ARM Cortex M7, SAME70 Microcontroller, 300 MHz, 2MB FLASH, 100-Pin LQFP
- RS Stock No.:
- 168-2663
- Mfr. Part No.:
- ATSAME70N21B-AN
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-2663
- Mfr. Part No.:
- ATSAME70N21B-AN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAME70 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 300MHz | |
| RAM Size | 384kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 14mm | |
| Analogue Comparators | 1 | |
| Standards/Approvals | No | |
| Width | 14mm | |
| Height | 1.45mm | |
| Number of Programmable I/Os | 75 | |
| DACs | 5 x 12 Bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Timers | 4 | |
| Program Memory Type | FLASH | |
| ADCs | 10 x 12 Bit | |
| Instruction Set Architecture | DSP | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAME70 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 300MHz | ||
RAM Size 384kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 14mm | ||
Analogue Comparators 1 | ||
Standards/Approvals No | ||
Width 14mm | ||
Height 1.45mm | ||
Number of Programmable I/Os 75 | ||
DACs 5 x 12 Bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Timers 4 | ||
Program Memory Type FLASH | ||
ADCs 10 x 12 Bit | ||
Instruction Set Architecture DSP | ||
Automotive Standard AEC-Q100 | ||
The Microchip SAME70Q19 devices are members of a flash microcontrollers family based on the high-performance 32-bit ARM Cortex-M7 processor with Floating Point Unit (FPU). These devices operate at up to 300MHz and feature up to 512 Kbytes of Flash, up to 256 Kbytes of multi-port SRAM and configurable Instruction and Data Tightly Couple Memories to leverage the Advanced DSP capabilities of the core. SAME70Q19 features multiple networking/connectivity peripherals, including CAN-FD Interface and one 1O/100Mbps Ethernet MAC with specific hardware support for Audio Video Bridging (AVB).
ARM® Cortex®-M7 running up to 300MHz
16Kb ICache, 16Kb DCache Error Code Correction
Single- & double-precision HW Floating Point Unit
Memory Protection Unit,16 zones
DSP Instructions, Thumb®-2 Instruction Set
Embedded Trace Module, instruction trace stream, including Trace Port Interface Unit
Related links
- Microchip ATSAME70N21B-AN SAM E70 Microcontroller 2MB FLASH, 100-Pin LQFP
- Microchip SAM E70 Microcontroller 2MB FLASH, 100-Pin LQFP
- Microchip ATSAME70N21A-AN SAM E70 Microcontroller 2MB FLASH, 100-Pin LQFP
- Microchip SAM E70 Microcontroller 2MB FLASH, 144-Pin LQFP
- Microchip ATSAME70Q21A-AN SAM E70 Microcontroller 2MB FLASH, 144-Pin LQFP
- Microchip ATSAME70Q21B-AN SAM E70 Microcontroller 2MB FLASH, 144-Pin LQFP
- Microchip SAM E70 Microcontroller 1MB FLASH, 100-Pin LQFP
- Microchip SAM E70 Microcontroller 512MB FLASH, 100-Pin LQFP
