STMicroelectronics STM32G0B0CET6, 32 bit ARM Cortex M0+, STM32 Microcontroller, 64 MHz, 512kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 690-460
- Mfr. Part No.:
- STM32G0B0CET6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tray of 250 units)*
$1,073.50
(exc. GST)
$1,180.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 250 + | $4.294 | $1,073.50 |
*price indicative
- RS Stock No.:
- 690-460
- Mfr. Part No.:
- STM32G0B0CET6
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Mainstream microcontrollers are based on high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 64 MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions.
USB 2.0 FS device and host controller
4 to 48 MHz crystal oscillator
32 kHz crystal oscillator with calibration
12 channel DMA controller with flexible mapping
CRC calculation unit
All mappable on external interrupt vectors
Related links
- STMicroelectronics 64 MHz 48-Pin LQFP
- STMicroelectronics STM32G0B1CEU6 STM32G0B1CE Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G0B1CE Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G0B1CEU6TR STM32H503xx Microcontroller 512kB FLASH, 48-Pin
- STMicroelectronics STM32G0C1CET6TR STM32G0C1xC/xE Microcontroller 512kB FLASH, 48-Pin
- STMicroelectronics 64 MHz 32-Pin LQFP
- STMicroelectronics STM32G0B1KET6 STM32G0B1KE Microcontroller 512kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32G0B1KE Microcontroller 512kB FLASH, 32-Pin LQFP
