STMicroelectronics STM32G0B1CEU6, 32 bit ARM Cortex M0+, STM32G0 Microcontroller, 64 MHz, 512kB FLASH, 48-Pin UFQFPN
- RS Stock No.:
- 216-2711
- Mfr. Part No.:
- STM32G0B1CEU6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tray of 260 units)*
$1,693.38
(exc. GST)
$1,862.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 260 - 260 | $6.513 | $1,693.38 |
| 520 - 2340 | $6.35 | $1,651.00 |
| 2600 + | $5.715 | $1,485.90 |
*price indicative
- RS Stock No.:
- 216-2711
- Mfr. Part No.:
- STM32G0B1CEU6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32G0 | |
| Product Type | Microcontroller | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 144kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Programmable I/Os | 94 | |
| DACs | 1 x 12 Bit | |
| Height | 550μm | |
| Analogue Comparators | 3 | |
| Length | 7mm | |
| Standards/Approvals | No | |
| Width | 7mm | |
| Minimum Supply Voltage | 1.7V | |
| Automotive Standard | No | |
| Number of Timers | 15 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| ADCs | 1 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32G0 | ||
Product Type Microcontroller | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 144kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Programmable I/Os 94 | ||
DACs 1 x 12 Bit | ||
Height 550μm | ||
Analogue Comparators 3 | ||
Length 7mm | ||
Standards/Approvals No | ||
Width 7mm | ||
Minimum Supply Voltage 1.7V | ||
Automotive Standard No | ||
Number of Timers 15 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
ADCs 1 x 12 Bit | ||
Related links
- STMicroelectronics STM32G0B1CEU6 STM32G0B1CE Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WB30CE Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G474CE Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F411CE Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32L452CC Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G0B1KE Microcontroller 512kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32G0B1CC Microcontroller 256kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G031C6 Microcontroller 32kB FLASH, 48-Pin UFQFPN
