STMicroelectronics STM32G0B1CEU6TR, 32 bit ARM Cortex M0+, STM32 Microcontroller, 64 MHz, 512kB FLASH, 48-Pin UFQFPN
- RS Stock No.:
- 151-401
- Mfr. Part No.:
- STM32G0B1CEU6TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$13,232.50
(exc. GST)
$14,555.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $5.293 | $13,232.50 |
*price indicative
- RS Stock No.:
- 151-401
- Mfr. Part No.:
- STM32G0B1CEU6TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 94 | |
| Maximum Operating Temperature | 125°C | |
| Length | 7mm | |
| Standards/Approvals | RoHS | |
| Height | 7mm | |
| Minimum Supply Voltage | 1.7V | |
| Automotive Standard | No | |
| Number of Timers | 15 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 94 | ||
Maximum Operating Temperature 125°C | ||
Length 7mm | ||
Standards/Approvals RoHS | ||
Height 7mm | ||
Minimum Supply Voltage 1.7V | ||
Automotive Standard No | ||
Number of Timers 15 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
The STMicroelectronics microcontroller , This microcontroller is based on high-performance Arm Cortex-M0+ 32-bit RISC core operating at up to 64 MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions
CRC calculation unit
Clock management
Calendar RTC with alarm and periodic wakeup from Stop/Standby
Related links
- STMicroelectronics STM32G0B1CEU6TR STM32H503xx Microcontroller 512kB FLASH, 48-Pin
- STMicroelectronics STM32G070CBT6TR STM32H503xx Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G031G6U6TR STM32H503xx Microcontroller 32kB FLASH, 28-Pin
- STMicroelectronics STM32G071KBU7TR STM32H503xx Microcontroller 128kB FLASH, 32-Pin
- STMicroelectronics 64 MHz 48-Pin LQFP
- STMicroelectronics STM32G0C1CET6TR STM32G0C1xC/xE Microcontroller 512kB FLASH, 48-Pin
- STMicroelectronics STM32G0B1CEU6 STM32G0B1CE Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G0B0CET6 64 MHz 48-Pin LQFP
