STMicroelectronics STM32G0B1KET6N, 32 bit ARM Cortex M0+, STM32G0 Microcontroller, 64 MHz, 512kB FLASH, 32-Pin LQFP

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 tray of 250 units)*

$1,625.50

(exc. GST)

$1,788.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
250 - 250$6.502$1,625.50-
500 - 2250$6.339$1,584.752%
2500 +$5.705$1,426.2512%

*price indicative

RS Stock No.:
216-2714
Mfr. Part No.:
STM32G0B1KET6N
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32G0

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

64MHz

RAM Size

144kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

DACs

1 x 12 Bit

Height

1.6mm

Number of Programmable I/Os

94

Standards/Approvals

FBI

Width

9mm

Analogue Comparators

3

Length

9mm

Minimum Supply Voltage

1.7V

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

15

The STMicroelectronics STM32 have Arm Cortex based 32 bit core processor. This microcontroller has CPU frequency up to 64 MHz and 512 Kbytes flash memory size. This microcontroller have 32 numbers of pin count. The temperature range of microcontroller is 40 to 85°C.

Two 12 bit DACs low power sample and hold

Reset and power management

12 channel DMA controller with flexible mapping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy