Microchip AVR16EB32T-E/RXB AVR, AVR16 Microcontroller, 20 MHz, 16kB RAM, 32-Pin VQFN
- RS Stock No.:
- 585-308
- Mfr. Part No.:
- AVR16EB32T-E/RXB
- Brand:
- Microchip
Subtotal (1 reel of 5000 units)*
$10,765.00
(exc. GST)
$11,840.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $2.153 | $10,765.00 |
*price indicative
- RS Stock No.:
- 585-308
- Mfr. Part No.:
- AVR16EB32T-E/RXB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR16 | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Program Memory Size | 16kB | |
| Interface Type | I2C, SPI, USART | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 28 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 24 x 12 Bit | |
| Program Memory Type | RAM | |
| Automotive Standard | No | |
| Number of Timers | 5 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR16 | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR | ||
Program Memory Size 16kB | ||
Interface Type I2C, SPI, USART | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 28 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
ADCs 24 x 12 Bit | ||
Program Memory Type RAM | ||
Automotive Standard No | ||
Number of Timers 5 | ||
The Microchip Microcontroller in the AVR EB family featuring the AVR CPU with hardware multiplier, running at up to 20 MHz. It uses the latest Core Independent Peripherals with low-power features including Event System, intelligent analog and advanced peripherals. The Programmable Gain Amplifier (PGA) for the ADC can amplify single-ended and differential analog inputs to make it possible to measure even small amplitude signals efficiently.
Analog Features
Timer and Counters
Built in Safety Functions
Flash with true Read While Write operation
Single Cycle IO Access
Related links
- Microchip AVR16EB32T-I/RXB AVR 20 MHz 32-Pin VQFN
- Microchip AVR16EB32-E/RXB AVR 20 MHz 32-Pin VQFN
- Microchip AVR16EB32T-E/PT AVR 20 MHz 32-Pin TQFP
- Microchip AVR16EB32-I/RXB AVR 20 MHz 32-Pin VQFN
- Microchip AVR16EB32T-I/PT AVR 20 MHz 32-Pin TQFP
- Microchip AVR16EB32-E/PT AVR 20 MHz 32-Pin TQFP
- Microchip AVR16EB32-I/PT AVR 20 MHz 32-Pin TQFP
- Microchip AVR16EB20T-I/REB AVR 20 MHz 20-Pin VQFN
