Microchip AVR16EB32T-I/PT AVR, AVR16 Microcontroller, 20 MHz, 16kB RAM, 32-Pin TQFP

Subtotal (1 reel of 1600 units)*

$3,355.20

(exc. GST)

$3,691.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1600 +$2.097$3,355.20

*price indicative

RS Stock No.:
585-305
Mfr. Part No.:
AVR16EB32T-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AVR16

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

32

Device Core

AVR

Program Memory Size

16kB

Interface Type

I2C, USART, SPI

Maximum Clock Frequency

20MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Automotive Standard

No

Number of Timers

5

Program Memory Type

RAM

COO (Country of Origin):
TH
The Microchip Microcontroller in the AVR EB family featuring the AVR CPU with hardware multiplier, running at up to 20 MHz. It uses the latest Core Independent Peripherals with low-power features including Event System, intelligent analog and advanced peripherals. The Programmable Gain Amplifier (PGA) for the ADC can amplify single-ended and differential analog inputs to make it possible to measure even small amplitude signals efficiently.

Analog Features

Timer and Counters

Built in Safety Functions

Flash with true Read While Write operation

Single Cycle IO Access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy