Microchip AVR16EB32T-E/PT AVR, AVR16 Microcontroller, 20 MHz, 16kB RAM, 32-Pin TQFP

Subtotal (1 reel of 1600 units)*

$3,728.00

(exc. GST)

$4,096.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1600 +$2.33$3,728.00

*price indicative

RS Stock No.:
585-083
Mfr. Part No.:
AVR16EB32T-E/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

AVR16

Package Type

TQFP

Mount Type

Surface

Pin Count

32

Device Core

AVR

Program Memory Size

16kB

Interface Type

SPI, I2C, USART

Maximum Clock Frequency

20MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

28

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

ADCs

24 Channel

Number of Timers

5

Automotive Standard

No

Program Memory Type

RAM

COO (Country of Origin):
TH
The Microchip Microcontroller uses the latest Microchip technologies featuring a flexible, low-power architecture with an Event System, accurate analog subsystems, and advanced digital peripherals. It is powered by an AVR CPU running up to 20 MHz, offering single-cycle I/O register access, a two-level interrupt controller, and a two-cycle hardware multiplier. The device operates within a supply voltage range of 1.8 to 5.5V. It provides 100,000 cycles for EEPROM, and a data retention of 40 years at 55°C.

Power on Reset

Brown out Detection

Three sleep modes

Voltage Level Monitor with interrupt at a programmable level above the BOD level

Clock Failure Detection

Philips I2C compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy