Microchip AVR16EB32-E/PT AVR, AVR16 Microcontroller, 20 MHz, 16kB RAM, 32-Pin TQFP

Subtotal (1 tray of 750 units)*

$1,731.00

(exc. GST)

$1,904.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
750 +$2.308$1,731.00

*price indicative

RS Stock No.:
585-091
Mfr. Part No.:
AVR16EB32-E/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

AVR16

Package Type

TQFP

Mount Type

Surface

Pin Count

32

Device Core

AVR

Interface Type

USART, SPI, I2C

Program Memory Size

16kB

Maximum Clock Frequency

20MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

28

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Minimum Supply Voltage

1.8V

Program Memory Type

RAM

Number of Timers

5

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Microcontroller uses the latest Microchip technologies featuring a flexible, low-power architecture with an Event System, accurate analog subsystems, and advanced digital peripherals. It is powered by an AVR CPU running up to 20 MHz, offering single-cycle I/O register access, a two-level interrupt controller, and a two-cycle hardware multiplier. The device operates within a supply voltage range of 1.8 to 5.5V. It provides 100,000 cycles for EEPROM, and a data retention of 40 years at 55°C.

Power on Reset

Brown out Detection

Three sleep modes

Voltage Level Monitor with interrupt at a programmable level above the BOD level

Clock Failure Detection

Philips I2C compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy