Microchip PIC18F27Q43-E/SP, 8 bit PIC18F, PIC18 Microcontroller, 64 MHz, 128kB FLASH, 28-Pin SPDIP

Subtotal (1 box of 300 units)*

$1,509.30

(exc. GST)

$1,660.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
300 +$5.031$1,509.30

*price indicative

RS Stock No.:
585-170
Mfr. Part No.:
PIC18F27Q43-E/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18

Package Type

SPDIP

Mount Type

Surface

Pin Count

28

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

128kB

Maximum Clock Frequency

64MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

128kB

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

44

DACs

8 Bit

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

125°C

Height

1mm

Standards/Approvals

RoHS

Width

7mm

Length

7mm

Minimum Supply Voltage

1.8V

Number of Timers

7

Automotive Standard

No

ADCs

12 bit

Program Memory Type

FLASH

Instruction Set Architecture

RISC

COO (Country of Origin):
TH
The Microchip Microcontroller is a compact, high-performance PIC18 product family with advanced analog peripherals designed for sensor and real-time control applications. It features Direct Memory Access, Configurable Logic Cells, and multiple communication interfaces. The device comes in small footprint packages to support a variety of space-constrained and sensor node applications. It also includes memory features such as Memory Access Partition (MAP) for data protection and bootloader support, and a Device Information Area (DIA) that stores factory calibration values to improve temperature sensor accuracy.

Low Current Power on Reset

Configurable Power up Timer

Brown out Reset

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy