Microchip PIC18F26Q71-E/SP, 8 bit PIC18F, PIC18 Microcontroller, 64 MHz, 64kB FLASH, 28-Pin SPDIP

Subtotal (1 box of 345 units)*

$1,052.94

(exc. GST)

$1,158.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
345 +$3.052$1,052.94

*price indicative

RS Stock No.:
585-203
Mfr. Part No.:
PIC18F26Q71-E/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18

Product Type

Microcontroller

Package Type

SPDIP

Mount Type

Surface

Pin Count

28

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

DACs

10 bit

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

44

Maximum Expanded Memory Size

64kB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

0.15in

Length

1.4in

Standards/Approvals

RoHS

Width

0.295in

Minimum Supply Voltage

1.8V

ADCs

12 bit

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

7

Program Memory Type

FLASH

COO (Country of Origin):
TH
The Microchip Microcontroller is a device for high bandwidth mixed signal and sensor applications. It is an ideal solution for lighting, motor control and medical market segments. This analog-focused family features a 12-bit Differential ADC with Computation and Context Switching, two Operational Amplifiers, a 10-bit Digital-to-Analog Converter (DAC) and two 8-bit DAC modules with buffered outputs and internal connections to other peripherals, and two advanced high-speed Analog Comparators. It also features the Analog Peripheral Manager to manage analog peripherals for optimizing power consumption.

Debug Integrated On Chip

DMA compatible

Hardware Capacitive Voltage Divider Support

Backwards compatible with previous interrupt capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy