Microchip PIC18F26Q43-I/SP, 8 bit PIC18F, PIC18 Microcontroller, 64 MHz, 64kB FLASH, 28-Pin SPDIP

Subtotal (1 box of 390 units)*

$1,193.01

(exc. GST)

$1,312.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
390 +$3.059$1,193.01

*price indicative

RS Stock No.:
585-195
Mfr. Part No.:
PIC18F26Q43-I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18

Package Type

SPDIP

Mount Type

Surface

Pin Count

28

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

128kB

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

44

DACs

8 Bit

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

7mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

12 bit

Program Memory Type

FLASH

Number of Timers

7

COO (Country of Origin):
TH
The Microchip Microcontroller combines most popular, versatile and easy to use Core Independent Peripherals with advanced interconnection capabilities that make sophisticated hardware customization effortless. It is equipped with a 12-bit ADC with computation, six 16-bit dual PWMs outputs, six Direct Memory Access channels, eight Configurable Logic Cells (CLCs) and UARTS. This combination simplifies the creation of customized hardware-based functions to improve system response and reduce code development time for a variety of real-time control applications.

Debug Integrated On Chip

Transfer byte counter

Zero Cross Detect

Fixed interrupt latency of three instruction cycles

Backwards compatible with previous interrupt capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy