Microchip AVR32DU28T-I/STX AVR, AVR32D Microcontroller, 24 MHz, 32kB SRAM, 28-Pin VQFN
- RS Stock No.:
- 585-109
- Mfr. Part No.:
- AVR32DU28T-I/STX
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$7,599.90
(exc. GST)
$8,358.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $2.303 | $7,599.90 |
*price indicative
- RS Stock No.:
- 585-109
- Mfr. Part No.:
- AVR32DU28T-I/STX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR32D | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | AVR | |
| Interface Type | USB 2.0, USART, SPI, I2C | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ISO/SAE DIS 21434 | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 1 (5, 11, 17, 21 Channels), 10 Bit | |
| Automotive Standard | No | |
| Program Memory Type | SRAM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR32D | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core AVR | ||
Interface Type USB 2.0, USART, SPI, I2C | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ISO/SAE DIS 21434 | ||
Minimum Supply Voltage 1.8V | ||
ADCs 1 (5, 11, 17, 21 Channels), 10 Bit | ||
Automotive Standard No | ||
Program Memory Type SRAM | ||
- COO (Country of Origin):
- TH
The Microchip Microcontroller uses the latest Microchip technologies featuring a flexible, low-power architecture with an Event System, accurate analog subsystems, and advanced digital peripherals. It is powered by an AVR CPU, offering single-cycle I/O register access, a two-level interrupt controller, and a two-cycle hardware multiplier. The device operates within a supply voltage range of 1.8 to 5.5V. It provides 100,000 cycles for EEPROM, and a data retention of 40 years at 55°C.
Power on Reset
Brown out Detection
Three sleep modes
Single pin Unified Program and Debug Interface
Philips I2C compatible
Related links
- Microchip AVR32DU28-I/STX AVR 24 MHz 28-Pin VQFN
- Microchip AVR32DU28T-I/SS AVR 24 MHz 28-Pin SSOP
- Microchip AVR16DU28T-I/STX AVR 24 MHz 28-Pin VQFN
- Microchip AVR64DU28-I/STX AVR 24 MHz 28-Pin VQFN
- Microchip AVR32DU28-I/SP AVR 24 MHz 28-Pin SPDIP
- Microchip AVR32DU28-I/SS AVR 24 MHz 28-Pin SSOP
- Microchip AVR32DU32-I/RXB AVR 24 MHz 32-Pin VQFN
- Microchip AVR32DU32T-I/RXB AVR 24 MHz 32-Pin VQFN
