Microchip AVR32DU32-I/RXB AVR, AVR32D Microcontroller, 24 MHz, 32kB SRAM, 32-Pin VQFN
- RS Stock No.:
- 585-345
- Mfr. Part No.:
- AVR32DU32-I/RXB
- Brand:
- Microchip
Subtotal (1 tray of 980 units)*
$2,445.10
(exc. GST)
$2,689.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 980 + | $2.495 | $2,445.10 |
*price indicative
- RS Stock No.:
- 585-345
- Mfr. Part No.:
- AVR32DU32-I/RXB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR32D | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Interface Type | I2C, SPI, USART, USB 2.0 | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ISO/SAE DIS 21434 | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| ADCs | 10 Bit, 1 (5, 11, 17, 21 Channels) | |
| Program Memory Type | SRAM | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR32D | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR | ||
Interface Type I2C, SPI, USART, USB 2.0 | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ISO/SAE DIS 21434 | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
ADCs 10 Bit, 1 (5, 11, 17, 21 Channels) | ||
Program Memory Type SRAM | ||
Number of Timers 4 | ||
- COO (Country of Origin):
- TH
The Microchip Microcontrollers feature AVR CPU, running at up to 24 MHz. It is designed to bring real-time control and USB 2.0 Full Speed device support to applications including industrial control, home appliance products, automotive, and Internet of Things (IoT). It uses the latest Core Independent Peripherals with low-power features and 5V operation for increased noise immunity. The Event System, Configurable Custom Logic (CCL), along with analog peripherals like 10-bit ADC and comparator.
Power On Reset
Brown Out Detection
Voltage Level Monitor
Cyclic Redundancy Check Scan
Window Watchdog Timer
Two level Interrupt Controller
Related links
- Microchip AVR32DU32T-I/RXB AVR 24 MHz 32-Pin VQFN
- Microchip AVR32DU32-I/PT AVR 24 MHz 32-Pin TQFP
- Microchip AVR16DU32-I/RXB AVR 24 MHz 32-Pin VQFN
- Microchip AVR16DU32T-I/RXB AVR 24 MHz 32-Pin VQFN
- Microchip AVR64DU32-I/RXB AVR 24 MHz 32-Pin VQFN
- Microchip AVR64DU32T-I/RXB AVR 24 MHz 32-Pin VQFN
- Microchip AVR32DU32T-I/PT AVR 24 MHz 32-Pin TQFP
- Microchip AVR32DU28-I/STX AVR 24 MHz 28-Pin VQFN
