Microchip AVR64DU28-I/STX AVR, AVR64 Microcontroller, 24 MHz, 64kB RAM, 28-Pin VQFN
- RS Stock No.:
- 585-342
- Mfr. Part No.:
- AVR64DU28-I/STX
- Brand:
- Microchip
Subtotal (1 box of 637 units)*
$1,624.35
(exc. GST)
$1,783.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 637 + | $2.55 | $1,624.35 |
*price indicative
- RS Stock No.:
- 585-342
- Mfr. Part No.:
- AVR64DU28-I/STX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR64 | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | AVR | |
| Program Memory Size | 64kB | |
| Interface Type | I2C, SPI, USART, USB 2.0 | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 25 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ISO/SAE DIS 21434 | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 21 x 10 Bit | |
| Number of Timers | 4 | |
| Automotive Standard | No | |
| Program Memory Type | RAM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR64 | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core AVR | ||
Program Memory Size 64kB | ||
Interface Type I2C, SPI, USART, USB 2.0 | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 25 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ISO/SAE DIS 21434 | ||
Minimum Supply Voltage 1.8V | ||
ADCs 21 x 10 Bit | ||
Number of Timers 4 | ||
Automotive Standard No | ||
Program Memory Type RAM | ||
- COO (Country of Origin):
- TH
The Microchip Microcontrollers feature AVR CPU, running at up to 24 MHz. It is designed to bring real-time control and USB 2.0 Full Speed device support to applications including industrial control, home appliance products, automotive, and Internet of Things (IoT). It uses the latest Core Independent Peripherals with low-power features and 5V operation for increased noise immunity. The Event System, Configurable Custom Logic (CCL), along with analog peripherals like 10-bit ADC and comparator.
Power On Reset
Brown Out Detection
Voltage Level Monitor
Cyclic Redundancy Check Scan
Window Watchdog Timer
Two level Interrupt Controller
Related links
- Microchip AVR64DU28-I/SS AVR 24 MHz 28-Pin SSOP
- Microchip AVR32DU28-I/STX AVR 24 MHz 28-Pin VQFN
- Microchip AVR32DU28T-I/STX AVR 24 MHz 28-Pin VQFN
- Microchip AVR16DU28T-I/STX AVR 24 MHz 28-Pin VQFN
- Microchip AVR32EA28-I/STX AVR 20 MHz 28-Pin VQFN
- Microchip AVR16EB28T-I/STX AVR 20 MHz 28-Pin VQFN
- Microchip AVR16EB28-I/STX AVR 20 MHz 28-Pin VQFN
- Microchip AVR64DU28T-I/SS AVR 24 MHz 28-Pin SSOP
