Microchip AVR32DU28T-I/SS AVR, AVR32D Microcontroller, 24 MHz, 32kB SRAM, 28-Pin SSOP

Subtotal (1 reel of 2100 units)*

$5,401.20

(exc. GST)

$5,940.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2100 +$2.572$5,401.20

*price indicative

RS Stock No.:
585-115
Mfr. Part No.:
AVR32DU28T-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AVR32D

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

AVR

Interface Type

USB 2.0, USART, SPI, I2C

Program Memory Size

32kB

Maximum Clock Frequency

24MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

25

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

ISO/SAE DIS 21434

Minimum Supply Voltage

1.8V

Number of Timers

4

Automotive Standard

No

ADCs

1 (5, 11, 17, 21 Channels), 10 Bit

Program Memory Type

SRAM

COO (Country of Origin):
TH
The Microchip Microcontroller uses the latest Microchip technologies featuring a flexible, low-power architecture with an Event System, accurate analog subsystems, and advanced digital peripherals. It is powered by an AVR CPU, offering single-cycle I/O register access, a two-level interrupt controller, and a two-cycle hardware multiplier. The device operates within a supply voltage range of 1.8 to 5.5V. It provides 100,000 cycles for EEPROM, and a data retention of 40 years at 55°C.

Power on Reset

Brown out Detection

Three sleep modes

Single pin Unified Program and Debug Interface

Philips I2C compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy