Microchip PIC16F17576-E/PT, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 28kB FLASH, 44-Pin TQFP

Subtotal (1 box of 480 units)*

$1,710.24

(exc. GST)

$1,881.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
480 +$3.563$1,710.24

*price indicative

RS Stock No.:
529-064
Mfr. Part No.:
PIC16F17576-E/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16F

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28kB

Maximum Clock Frequency

32MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

28kB

Analogue Comparators

2

Minimum Operating Temperature

-40°C

DACs

10 bit

Number of Programmable I/Os

35

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

1.2mm

Length

12mm

Width

12mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC Architecture

Number of Timers

3

Automotive Standard

No

ADCs

12 bit

Program Memory Type

FLASH

COO (Country of Origin):
TH
The Microchip Microcontroller is designed for mixed-signal and sensor solutions, featuring low-power analog peripherals and advanced digital capabilities. It includes a 12-bit Differential ADC with Computation (ADCC), two 10-bit DACs, up to four Operational Amplifiers (OPA), and two Comparators for precise analog processing. The Analog Peripheral Manager (APM) optimizes power consumption by enabling or disabling peripherals as needed. Additionally, the 8-bit Signal Routing Port (SRP) allows seamless interconnection of digital peripherals without external pins. It supports serial communication, timing control, and configurable logic operations, making it a versatile choice for embedded applications.

Low current power on reset

Configurable power up timer

Brown out reset

Low power brown out reset

Windowed watchdog timer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy