Microchip PIC16F17576-I/PT, 12 bit PIC, PIC16 Microcontroller, 32 MHz, 28kB FLASH, 44-Pin TQFP

Subtotal (1 pack of 2 units)*

$6.12

(exc. GST)

$6.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 268 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$3.06$6.12

*price indicative

RS Stock No.:
554-578
Mfr. Part No.:
PIC16F17576-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

12bit

Program Memory Size

28kB

Maximum Clock Frequency

32MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

DACs

10 bit

Maximum Expanded Memory Size

28kB

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

35

Maximum Operating Temperature

125°C

Length

12mm

Height

1.2mm

Standards/Approvals

RoHS

Width

12mm

Minimum Supply Voltage

1.8V

Number of Timers

3

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

12 bit

Program Memory Type

FLASH

COO (Country of Origin):
TH
The Microchip Microcontroller is designed for mixed-signal and sensor solutions, featuring low-power analog peripherals and advanced digital capabilities. It includes a 12-bit Differential ADC with Computation (ADCC), two 10-bit DACs, up to four Operational Amplifiers (OPA), and two Comparators for precise analog processing. The Analog Peripheral Manager (APM) optimizes power consumption by enabling or disabling peripherals as needed. Additionally, the 8-bit Signal Routing Port (SRP) allows seamless interconnection of digital peripherals without external pins. It supports serial communication, timing control, and configurable logic operations, making it a versatile choice for embedded applications.

Low current power on reset

Configurable power up timer

Brown out reset

Low power brown out reset

Windowed watchdog timer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy