Microchip PIC16F1789-I/PT, 8 bit PIC, PIC16F Microcontroller, 32 MHz FLASH, 44-Pin TQFP
- RS Stock No.:
- 803-2490
- Mfr. Part No.:
- PIC16F1789-I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 40 more to save $4.32
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.93
(exc. GST)
$24.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) ready to ship from another location
- Plus 380 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 35 | $4.386 | $21.93 | - |
| 40 - 75 | $4.278 | $21.39 | $4.32 |
| 80 + | $4.212 | $21.06 | $13.92 |
*price indicative
- RS Stock No.:
- 803-2490
- Mfr. Part No.:
- PIC16F1789-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SCI | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 8 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 4 | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 33 | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Height | 1.05mm | |
| Length | 10mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 11 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SCI | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 8 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 4 | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 33 | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Height 1.05mm | ||
Length 10mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 11 x 12 Bit | ||
PIC16F1788/1789 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F1789 Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC16F15376-I/PT PIC16F15376 Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC16LF18876-I/PT PIC16LF18876 Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC16F17576T-I/PT PIC16F17576 Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC16F19176-I/PT PIC16F19176 Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC16F1779-I/PT PIC16F1779 Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC16LF1939-I/PT PIC16LF1939 Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC16F1939-I/PT PIC16F1939 Microcontroller 28kB FLASH, 44-Pin TQFP
