Microchip PIC16F17576-E/MP, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 28kB FLASH, 40-Pin QFN
- RS Stock No.:
- 529-061
- Mfr. Part No.:
- PIC16F17576-E/MP
- Brand:
- Microchip
Subtotal (1 box of 438 units)*
$1,496.65
(exc. GST)
$1,646.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 January 2027
Units | Per unit | Per Box* |
|---|---|---|
| 438 + | $3.417 | $1,496.65 |
*price indicative
- RS Stock No.:
- 529-061
- Mfr. Part No.:
- PIC16F17576-E/MP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 40 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 35 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 2 | |
| Maximum Expanded Memory Size | 28kB | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Height | 1mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 40 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 35 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 2 | ||
Maximum Expanded Memory Size 28kB | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Height 1mm | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC16F17576-I/MP PIC16F17576 8 Bit Microcontroller 28kB FLASH, 40-Pin QFN
- Microchip PIC16F17576T-I/MP PIC16F17576 8 Bit Microcontroller 28kB FLASH, 40-Pin QFN
- Microchip PIC16F17576-E/P PIC16F17576 Family 8 Bit Microcontroller 28kB FLASH, 40-Pin PDIP
- Microchip PIC16F17576-E/PT PIC16F17576 Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC16F17576-I/P PIC16F17576 Family Microcontroller 28kB FLASH, 40-Pin PDIP
- Microchip PIC16F15276-I/MP PIC16F15276 Microcontroller 28kB FLASH, 40-Pin QFN
- Microchip PIC16F17576-I/PT PIC16F17576 Family Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC16F17576T-I/PT PIC16F17576 Microcontroller 28kB FLASH, 44-Pin TQFP
