STMicroelectronics ST67W611M1A6UTR QCC743, ST67W611M1 Microcontroller, 40 MHz, 4 FLASH, 32-Pin LGA

Get a bulk buy discount

Add 10 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

$24.94

(exc. GST)

$27.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$24.94-
10 - 49$21.9511%
50 - 99$19.7120%
100 +$15.5937%

*price indicative

RS Stock No.:
480-842
Mfr. Part No.:
ST67W611M1A6UTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

ST67W611M1

Product Type

Microcontroller

Package Type

LGA

Mount Type

Surface

Pin Count

32

Device Core

QCC743

Interface Type

SPI, UART

Program Memory Size

4

Maximum Clock Frequency

40MHz

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

12.28mm

Height

2.4mm

Standards/Approvals

PSA Level 1 Certified, IEEE 802.15.4 (Thread), Bluetooth LE 5.4, IEEE 802.11b/g/x

Width

12.28mm

Minimum Supply Voltage

2.97V

Program Memory Type

FLASH

Automotive Standard

No

COO (Country of Origin):
SG
The STMicroelectronics modules provide a compelling and robust Wi-Fi 6 Bluetooth Low Energy Thread combo connectivity solution. The RF connector measures 12.28 x 12.28 x 2.4 mm with a 1.27 mm pitch and a 32-pin LGA configuration.

Embedded 4 Mbytes of flash memory with OTA capability

Embedded 40 MHz crystal

Integrated hardware cryptographic acceleration

PSA Certified Level One

Connectivity software integration within the STM32 ecosystem

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy