STMicroelectronics ST67W611M1A6BTR QCC743, ST67W611M1 Microcontroller, 40 MHz, 4 FLASH, 32-Pin LGA
- RS Stock No.:
- 480-840
- Mfr. Part No.:
- ST67W611M1A6BTR
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save $29.00
View bulk pricing optionsSubtotal (1 unit)*
$24.23
(exc. GST)
$26.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 293 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $24.23 | - |
| 10 - 49 | $21.33 | $29.00 |
| 50 - 99 | $19.15 | $254.00 |
| 100 + | $15.15 | $908.00 |
*price indicative
- RS Stock No.:
- 480-840
- Mfr. Part No.:
- ST67W611M1A6BTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | ST67W611M1 | |
| Product Type | Microcontroller | |
| Package Type | LGA | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | QCC743 | |
| Program Memory Size | 4 | |
| Interface Type | SPI, UART | |
| Maximum Clock Frequency | 40MHz | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEEE 802.11b/g/x, PSA Level 1 Certified, Bluetooth LE 5.4, IEEE 802.15.4 (Thread), ECOPACK2 | |
| Height | 2.4mm | |
| Length | 12.28mm | |
| Width | 12.28mm | |
| Minimum Supply Voltage | 2.97V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series ST67W611M1 | ||
Product Type Microcontroller | ||
Package Type LGA | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core QCC743 | ||
Program Memory Size 4 | ||
Interface Type SPI, UART | ||
Maximum Clock Frequency 40MHz | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEEE 802.11b/g/x, PSA Level 1 Certified, Bluetooth LE 5.4, IEEE 802.15.4 (Thread), ECOPACK2 | ||
Height 2.4mm | ||
Length 12.28mm | ||
Width 12.28mm | ||
Minimum Supply Voltage 2.97V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- SG
The STMicroelectronics modules provide a compelling and robust Wi-Fi 6 Bluetooth Low Energy Thread combo connectivity solution with a PCB antenna. The dimensions are 12.28 x 17.28 x 2.4 mm, with a 1.27 mm pitch and a 32-pin LGA.
Embedded 4 Mbytes of flash memory with OTA capability
Embedded 40 MHz crystal
Integrated hardware cryptographic acceleration
PSA Certified Level One
Connectivity software integration within the STM32 ecosystem
Related links
- STMicroelectronics ST67W611M1A6UTR QCC743 40 MHz FLASH, 32-Pin LGA
- NXP MKE02Z32VFM4 MKE02Z Microcontroller 32kB FLASH, 32-Pin QFN
- NXP MKE02Z32VLC4 KE02 Microcontroller 32kB FLASH, 32-Pin QFP
- NXP ARM Cortex 40 MHz 32-Pin LQFP
- STMicroelectronics STM8S105K6T6C STM8S105K6 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM8S105K6 Microcontroller 32kB FLASH, 32-Pin LQFP
- NXP KE02 Microcontroller 32kB FLASH, 32-Pin QFP
- NXP MKE02Z64VLC4 ARM Cortex 40 MHz 32-Pin LQFP
