STMicroelectronics, 8 bit STM8, STM8S Microcontroller, 16 MHz, 1.024kB, 32 kB FLASH, 32-Pin LQFP
- RS Stock No.:
- 920-6496
- Mfr. Part No.:
- STM8S105K6T6C
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 1250 more to save $353.75
View bulk pricing optionsSubtotal (1 tray of 250 units)*
$707.25
(exc. GST)
$778.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 250 - 1000 | $2.829 | $707.25 | - |
| 1250 + | $2.546 | $636.50 | $353.75 |
*price indicative
- RS Stock No.:
- 920-6496
- Mfr. Part No.:
- STM8S105K6T6C
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM8S | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | STM8 | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 1.024kB, 32kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 32kB | |
| Number of Programmable I/Os | 25 | |
| Maximum Power Dissipation Pd | 800mW | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7.2mm | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Width | 7.2mm | |
| Minimum Supply Voltage | 2V | |
| ADCs | 7 x 10 Bit | |
| Automotive Standard | No | |
| Number of Timers | 5 | |
| Instruction Set Architecture | CISC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM8S | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core STM8 | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 1.024kB, 32kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 32kB | ||
Number of Programmable I/Os 25 | ||
Maximum Power Dissipation Pd 800mW | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 7.2mm | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Width 7.2mm | ||
Minimum Supply Voltage 2V | ||
ADCs 7 x 10 Bit | ||
Automotive Standard No | ||
Number of Timers 5 | ||
Instruction Set Architecture CISC | ||
Program Memory Type FLASH | ||
STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics
STM8 8-Bit Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM8S105K6T6C STM8S105K6 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM8S005K6 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM8S005K6T6CTR STM8S005K6 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM8L151K6 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM8S005K6 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM8S105C6 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM8L151K6T6 STM8L151K6 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM8S005K6T6C STM8S005K6 Microcontroller 32kB FLASH, 32-Pin LQFP
