Microchip ATTINY2313A-PU, 8 bit 8 Bit MCU, AVR Microcontroller, 20 MHz, 2kB EEPROM, 20-Pin PDIP

Subtotal (1 bag of 2 units)*

$8.92

(exc. GST)

$9.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2 +$4.46$8.92

*price indicative

RS Stock No.:
352-271
Mfr. Part No.:
ATTINY2313A-PU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AVR

Product Type

Microcontroller

Package Type

PDIP

Mount Type

Surface Mount

Pin Count

20

Device Core

8 Bit MCU

Data Bus Width

8bit

Program Memory Size

2kB

Interface Type

SPI, USART, USI

Maximum Clock Frequency

20MHz

RAM Size

256bit

Maximum Supply Voltage

5.5V

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

18

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Instruction Set Architecture

Harvard, RISC

Number of Timers

2

Program Memory Type

EEPROM

The Microchip high-performance Microchip Pico Power® AVR® RISC-based CMOS 8-bit microcontroller combines 2 KB Flash memory, 128B EEPROM, 128B SRAM, 18 general purpose I/O lines, 32 general purpose working registers, a single-wire Interface for on-chip debugging, two flexible timer/counters with compare modes, internal and external interrupts, serial programmable USART, a universal serial interface (USI) with start condition detector, programmable watchdog timer with internal oscillator, and three software selectable power saving modes. The device operates between 1.8-5.5 volts.

120 Powerful Instructions most single clock cycle execution

32 x 8 General Purpose Working Registers

Fully Static Operation

Up to 20 MIPS Throughput at 20 MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy