Microchip ATTINY2313A-SUR, 8 bit AVR, ATTINY2313A Microcontroller, 20 MHz, 2kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 177-3007
- Mfr. Part No.:
- ATTINY2313A-SUR
- Brand:
- Microchip
This image is representative of the product range
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$22.33
(exc. GST)
$24.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 350 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $2.233 | $22.33 | - |
| 250 + | $2.18 | $21.80 | 2% |
*price indicative
- RS Stock No.:
- 177-3007
- Mfr. Part No.:
- ATTINY2313A-SUR
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATTINY2313A | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2kB | |
| Interface Type | SPI, USART | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 18 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.6mm | |
| Standards/Approvals | RoHS | |
| Length | 13mm | |
| Height | 2.35mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 0 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATTINY2313A | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 2kB | ||
Interface Type SPI, USART | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 18 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7.6mm | ||
Standards/Approvals RoHS | ||
Length 13mm | ||
Height 2.35mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 0 bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
Related links
- Microchip ATTINY2313A Microcontroller 2kB FLASH, 20-Pin SOIC
- Microchip ATTINY2313A-MU ATTINY2313A Microcontroller 2kB FLASH, 20-Pin MLF
- Microchip ATTINY2313A-SU ATTINY2313A Microcontroller 2kB FLASH, 20-Pin SOIC
- Microchip ATTINY261A-SU ATTINY261A Microcontroller 2kB FLASH, 20-Pin SOIC
- Microchip ATTINY202-SSN ATTINY202 Microcontroller 2kB FLASH, 20-Pin SOIC
- Microchip ATTINY2313-20SU ATTINY2313 Microcontroller 2kB FLASH, 20-Pin SOIC
- Microchip ATTINY24A-MU tinyAVR Microcontroller 2kB FLASH, 20-Pin QFN
- Microchip ATTINY2313A-PU ATTINY2313A Microcontroller 2kB EEPROM, 20-Pin PDIP
