Microchip PIC16F1503T-I/ST, 8 bit 8 Bit MCU, PIC16 Microcontroller, 20 MHz, 2kB FLASH, 14-Pin TSSOP
- RS Stock No.:
- 263-8076
- Mfr. Part No.:
- PIC16F1503T-I/ST
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 263-8076
- Mfr. Part No.:
- PIC16F1503T-I/ST
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | TSSOP | |
| Mount Type | Surface Mount | |
| Pin Count | 14 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2kB | |
| Interface Type | EUSART, I2C, ICD, ICSP, SPI | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 128bit | |
| DACs | 5 bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 12 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.3V | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| ADCs | 10 Bit | |
| Instruction Set Architecture | 49 Instructions | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type TSSOP | ||
Mount Type Surface Mount | ||
Pin Count 14 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 2kB | ||
Interface Type EUSART, I2C, ICD, ICSP, SPI | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 128bit | ||
DACs 5 bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 12 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.3V | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
ADCs 10 Bit | ||
Instruction Set Architecture 49 Instructions | ||
Related links
- Microchip PIC16F1503 Microcontroller 2kB FLASH, 14-Pin TSSOP
- Microchip PIC16F1503T-I/SL PIC16F Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F1503-I/ST PIC16F1503 Microcontroller 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F1503 Microcontroller 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F18323T-I/ST 8 Bit MCU 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F1704T-I/ST 8 Bit MCU 7kB FLASH, 14-Pin TSSOP
- Microchip 8 Bit MCU 3.5kB FLASH, 14-Pin TSSOP
- Microchip 8 Bit MCU 7kB FLASH, 14-Pin TSSOP
