Microchip ATTINY25-20SSU, 8 bit 8 Bit MCU, AVR Microcontroller, 20 MHz, 2kB EEPROM, 8-Pin SOIC
- RS Stock No.:
- 352-242
- Mfr. Part No.:
- ATTINY25-20SSU
- Brand:
- Microchip
Subtotal (1 bag of 5 units)*
$11.53
(exc. GST)
$12.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | $2.306 | $11.53 |
*price indicative
- RS Stock No.:
- 352-242
- Mfr. Part No.:
- ATTINY25-20SSU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Interface Type | USI, SPI | |
| Program Memory Size | 2kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | EEPROM | |
| Number of Timers | 2 | |
| Instruction Set Architecture | Advanced RISC Architecture, Harvard Architecture | |
| ADCs | 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Interface Type USI, SPI | ||
Program Memory Size 2kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type EEPROM | ||
Number of Timers 2 | ||
Instruction Set Architecture Advanced RISC Architecture, Harvard Architecture | ||
ADCs 10 Bit | ||
The Microchip high-performance Microchip Pico Power® AVR® RISC-based CMOS 8-bit microcontroller combines 2 KB ISP Flash memory, 128B EEPROM, 128B SRAM, six general purpose I/O lines, 32 general purpose working registers, one 8-bit timer or counter with compare modes, one 8-bit high-speed timer/counter, universal serial interface (USI), internal and external interrupts, 4-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator, and three software selectable power saving modes.
Operating voltage range from 2.7V to 5.5V
Executes powerful instructions in a single clock cycle
Achieves throughputs approaching one MIPS per MHz
Balances power consumption and processor speed
Related links
- Microchip ATTINY2313-20PU ATTINY2313 Microcontroller 2kB EEPROM, 20-Pin PDIP
- Microchip ATTINY2313A-PU ATTINY2313A Microcontroller 2kB EEPROM, 20-Pin PDIP
- Microchip ATTINY25V-10SU ATTINY25V Microcontroller 2kB FLASH, 8-Pin SOIC
- Microchip ATTINY25V-10PU ATTINY25V Microcontroller 2kB FLASH, 8-Pin PDIP
- Microchip ATTINY25-20SSN ATTINY25 Microcontroller 2kB FLASH, 8-Pin SOIC
- Microchip ATTINY25-20PU ATTINY25 Microcontroller 2kB FLASH, 8-Pin PDIP
- Microchip ATTINY25-20SU ATTINY25 Microcontroller 2kB FLASH, 8-Pin SOIC
- Microchip PIC16F1503T-I/ST PIC16F1503 Microcontroller 2kB FLASH, 14-Pin TSSOP
