Microchip ATTINY10-TS8R, 8 bit 8 Bit MCU, AVR Microcontroller, 12 MHz, 1kB EEPROM, 6-Pin SOT-23
- RS Stock No.:
- 352-248
- Mfr. Part No.:
- ATTINY10-TS8R
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$6.39
(exc. GST)
$7.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,030 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | $0.639 | $6.39 |
*price indicative
- RS Stock No.:
- 352-248
- Mfr. Part No.:
- ATTINY10-TS8R
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR | |
| Package Type | SOT-23 | |
| Mount Type | Surface Mount | |
| Pin Count | 6 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1kB | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 12MHz | |
| RAM Size | 32bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | EEPROM | |
| Number of Timers | 16 | |
| Instruction Set Architecture | Harvard, Advanced RISC Architecture | |
| ADCs | 4 x 8 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR | ||
Package Type SOT-23 | ||
Mount Type Surface Mount | ||
Pin Count 6 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 1kB | ||
Interface Type SPI | ||
Maximum Clock Frequency 12MHz | ||
RAM Size 32bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type EEPROM | ||
Number of Timers 16 | ||
Instruction Set Architecture Harvard, Advanced RISC Architecture | ||
ADCs 4 x 8 Bit | ||
Related links
- Microchip ATTINY10-TSHR ATTINY10 Microcontroller 1kB EEPROM, 6-Pin SOT-23
- Microchip PIC10F222T-I/OT PIC10F222 Microcontroller 0.75kB EEPROM, 6-Pin SOT-23
- Microchip ATMEGA48A-AU Atmega Microcontroller 4kB EEPROM, 32-Pin TQFP
- Microchip ATTINY2313-20PU ATTINY2313 Microcontroller 2kB EEPROM, 20-Pin PDIP
- Microchip ATTINY25-20SSU ATTINY25V Microcontroller 2kB EEPROM, 8-Pin SOIC
- Microchip ATTINY45-20PU ATTINY45 Microcontroller 4kB EEPROM, 8-Pin PDIP
- Microchip AT89C51ED2T-RLTUM AT89C51 Microcontroller 64kB EEPROM, 44-Pin TQFP
- STMicroelectronics STM8AF6213PCX STM8L151 Microcontroller 4kB FLASH 20-Pin TSSOP
