Microchip ATMEGA48A-AU, 8 bit 8 Bit MCU, AVR Microcontroller, 20 MHz, 4kB EEPROM, 32-Pin TQFP
- RS Stock No.:
- 352-150
- Mfr. Part No.:
- ATMEGA48A-AU
- Brand:
- Microchip
Subtotal (1 bag of 2 units)*
$5.47
(exc. GST)
$6.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 398 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 + | $2.735 | $5.47 |
*price indicative
- RS Stock No.:
- 352-150
- Mfr. Part No.:
- ATMEGA48A-AU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4kB | |
| Interface Type | SPI, 2 Wire | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 23 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | EEPROM | |
| ADCs | 10 Bit | |
| Instruction Set Architecture | Advanced RISC Architecture | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 32 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 4kB | ||
Interface Type SPI, 2 Wire | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 23 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type EEPROM | ||
ADCs 10 Bit | ||
Instruction Set Architecture Advanced RISC Architecture | ||
Number of Timers 3 | ||
The Microchip low power CMOS 8-bit microcontrollers based on the AVR enhanced RISC architecture. By executing instructions in a single clock cycle, the devices achieve CPU throughput approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed.
Write or erase cycles 10000 flash 100000 EEPROM
Data retention 20 years at 85C 100 years at 25C
Optional boot code section with independent lock bits
In-system programming by on-chip boot program
True read-while-write operation
Related links
- Microchip ATTINY45-20PU ATTINY45 Microcontroller 4kB EEPROM, 8-Pin PDIP
- Microchip ATTINY404-SSNR 20 MHz 32-Pin TQFP
- Microchip ATMEGA48PA-AU ATMEGA48PA Microcontroller 4kB FLASH, 32-Pin TQFP
- Microchip ATTINY48-AU ATTINY48 Microcontroller 4kB FLASH, 32-Pin TQFP
- Microchip AVR DD Microcontroller 64kB FLASH 32-Pin TQFP
- Microchip AVR64EA32-I/PT AVR DD Microcontroller 64kB FLASH 32-Pin TQFP
- Microchip ATMEGA48A-PU ATmega48A Microcontroller 4kB FLASH, 28-Pin PDIP
- Microchip ATMEGA328PB-AU ATmega328PB Microcontroller 32kB FLASH, 32-Pin TQFP
