Microchip ATTINY45-20PU, 8 bit 8 Bit MCU, AVR Microcontroller, 20 MHz, 4kB EEPROM, 8-Pin PDIP

Subtotal (1 bag of 2 units)*

$5.20

(exc. GST)

$5.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 476 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2 +$2.60$5.20

*price indicative

RS Stock No.:
352-246
Mfr. Part No.:
ATTINY45-20PU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AVR

Product Type

Microcontroller

Package Type

PDIP

Mount Type

Surface Mount

Pin Count

8

Device Core

8 Bit MCU

Data Bus Width

8bit

Program Memory Size

4kB

Interface Type

SPI, TWI, USI

Maximum Clock Frequency

20MHz

RAM Size

256bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Minimum Supply Voltage

2.7V

Number of Timers

8

Instruction Set Architecture

Harvard

ADCs

10 Bit

Program Memory Type

EEPROM

The Microchip high-performance, low-power Microchip 8-bit AVR RISC-based microcontroller combines 4 KB ISP Flash memory, 256B EEPROM, 256B SRAM, six general purpose I/O lines, 32 general purpose working registers, one 8-bit timer or counter with compare modes, one 8-bit high-speed timer or counter, USI, internal and external Interrupts, 4-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator, three software selectable power saving modes, and debug WIRE for on-chip debugging. The device achieves a throughput of 20 MIPS at 20 MHz and operates between 2.7-5.5 volts.

Executes powerful instructions in a single clock cycle

Achieves throughputs approaching one MIPS per MHz

Balances power consumption and processing speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy