Infineon CY8C4046FNI-T412T, 32 bit ARM 32 Bit Cortex M0, PSOC™ 4000T Microcontroller, 48 MHz, 64kB FLASH, 25-Pin CSP
- RS Stock No.:
- 349-159
- Mfr. Part No.:
- CY8C4046FNI-T412T
- Brand:
- Infineon
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$11.33
(exc. GST)
$12.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $5.665 | $11.33 | - |
| 20 - 198 | $5.10 | $10.20 | 9% |
| 200 - 998 | $4.705 | $9.41 | 16% |
| 1000 - 1998 | $4.355 | $8.71 | 23% |
| 2000 + | $3.915 | $7.83 | 30% |
*price indicative
- RS Stock No.:
- 349-159
- Mfr. Part No.:
- CY8C4046FNI-T412T
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | PSOC™ 4000T | |
| Package Type | CSP | |
| Mount Type | Surface | |
| Pin Count | 25 | |
| Device Core | ARM 32 Bit Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 600μm | |
| Number of Programmable I/Os | 21 | |
| Standards/Approvals | and SAE J2602-2, ISO-11898-1, ISO 17987-6, RoHS | |
| Width | 3mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Number of Timers | 16 | |
| Instruction Set Architecture | Thumb | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series PSOC™ 4000T | ||
Package Type CSP | ||
Mount Type Surface | ||
Pin Count 25 | ||
Device Core ARM 32 Bit Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 600μm | ||
Number of Programmable I/Os 21 | ||
Standards/Approvals and SAE J2602-2, ISO-11898-1, ISO 17987-6, RoHS | ||
Width 3mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Number of Timers 16 | ||
Instruction Set Architecture Thumb | ||
Infineon Microcontroller, 64kByte Program Memory size, 48MHz Maximum Frequency - CY8C4046FNI-T412T
Features & Benefits
Applications
What wire insulation diameters are suitable for this terminal?
How does the crimping process affect the connection reliability?
What is the maximum voltage this terminal can handle?
Are there any specific compliance standards associated with this terminal?
Related links
- Infineon CY8C4045FNI-T412T PSoC Microcontroller 32kB FLASH, 25-Pin CSP
- Infineon CY8C4046LQI-T412 PSoC Microcontroller 64kB FLASH, 24-Pin QFN
- Infineon CY8C4046LQI-T411 PSoC Microcontroller 64kB FLASH, 6-Pin QFN
- Infineon CY8C4026LQI-T411 PSoC Microcontroller 64kB FLASH, 16-Pin QFN
- Infineon CY8C4026LQI-T412 PSoC Microcontroller 64kB FLASH, 24-Pin QFN
- Infineon CY8C4147LQSS285XQLA1 PSoC Microcontroller 128kB FLASH, 64-Pin QFN
- Infineon CY8C4147LQE-S473 PSoC Microcontroller 128kB FLASH, 40-Pin QFN
- Infineon CY8C4147AZE-S475 PSoC Microcontroller 128kB FLASH, 64-Pin TQFP
