Infineon CY8C4026LQI-T412, 32 bit ARM 32 Bit Cortex M0, PSOC™ 4000T Microcontroller, 24 MHz, 64kB FLASH, 24-Pin QFN
- RS Stock No.:
- 348-918
- Mfr. Part No.:
- CY8C4026LQI-T412
- Brand:
- Infineon
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.66
(exc. GST)
$11.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 980 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $5.33 | $10.66 | - |
| 20 - 198 | $4.80 | $9.60 | 9% |
| 200 - 998 | $4.43 | $8.86 | 16% |
| 1000 - 1998 | $4.10 | $8.20 | 23% |
| 2000 + | $3.69 | $7.38 | 30% |
*price indicative
- RS Stock No.:
- 348-918
- Mfr. Part No.:
- CY8C4026LQI-T412
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | PSOC™ 4000T | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 24 | |
| Device Core | ARM 32 Bit Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3mm | |
| Standards/Approvals | and SAE J2602-2, ISO-11898-1, ISO 17987-6, RoHS | |
| Number of Programmable I/Os | 21 | |
| Height | 600μm | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | Thumb | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series PSOC™ 4000T | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 24 | ||
Device Core ARM 32 Bit Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3mm | ||
Standards/Approvals and SAE J2602-2, ISO-11898-1, ISO 17987-6, RoHS | ||
Number of Programmable I/Os 21 | ||
Height 600μm | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture Thumb | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Number of Timers 2 | ||
Infineon Microcontroller, 64kByte Program Memory size, 24MHz Maximum Frequency - CY8C4026LQI-T412
Features & Benefits
Applications
What is the maximum number of cycles this connector can endure?
Can it withstand high-temperature environments?
Is it compatible with lead-free soldering processes?
What type of retention method is integrated into this PCB header?
How does the gold plating contribute to its performance?
Related links
- Infineon CY8C4025LQI-T412 PSoC Microcontroller 32kB FLASH, 24-Pin QFN
- Infineon CY8C4026LQI-T411 PSoC Microcontroller 64kB FLASH, 16-Pin QFN
- Infineon CY8C4046LQI-T412 PSoC Microcontroller 64kB FLASH, 24-Pin QFN
- Infineon CY8C4045LQI-T412 PSoC Microcontroller 32kB FLASH, 24-Pin QFN
- Infineon CY8C4025LQI-T411 PSoC Microcontroller 32kB FLASH, 16-Pin QFN
- Infineon CY8C4046LQI-T411 PSoC Microcontroller 64kB FLASH, 6-Pin QFN
- Infineon CY8C4046FNI-T412T PSoC Microcontroller 64kB FLASH, 25-Pin CSP
- Infineon CY8C4147LQSS285XQLA1 PSoC Microcontroller 128kB FLASH, 64-Pin QFN
