Infineon CY8C4147LQE-S473, 32 bit ARM 32 Bit Cortex M0, Automotive PSOC™ 4100S Plus Microcontroller, 48 MHz, 128kB

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$12.25

(exc. GST)

$13.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$12.25-
10 - 99$11.039%
100 - 499$10.1716%
500 - 999$9.4522%
1000 +$8.4730%

*price indicative

RS Stock No.:
349-089
Mfr. Part No.:
CY8C4147LQE-S473
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Series

Automotive PSOC™ 4100S Plus

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface

Pin Count

40

Device Core

ARM 32 Bit Cortex M0

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

48MHz

RAM Size

16kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

and SAE J2602-2, ISO-11898-1, ISO 17987-6, RoHS

Width

3mm

Analogue Comparators

2

Number of Programmable I/Os

54

Height

1.4mm

Minimum Supply Voltage

1.8V

ADCs

12 bit

Automotive Standard

AEC-Q100

Instruction Set Architecture

Thumb

Program Memory Type

FLASH

Number of Timers

16

Infineon Microcontroller, 128 kByte Program Memory size, 48MHz Maximum Frequency - CY8C4147LQE-S473


This crimp connector housing belongs to the Mini-Fit Connector family, designed for reliable electrical connections in various applications. With a compact 4.2mm pitch and a side entry configuration, this 2-contact connector housing is constructed from durable nylon, ensuring longevity and performance in demanding environments. Its panel mount design enables easy integration into electrical systems.

Features & Benefits


• Fully isolated terminals protect against handling damage

• Polarised geometry ensures correct header and receptacle mating

• Positive locking housings secure connections with a thumb latch

• Enhanced terminal design improves long-term reliability

• Terminal position assurance feature reduces assembly errors

• Capable of withstanding up to 13.0A per circuit

Applications


• Ideal for vending machine connections

• Utilised in industrial automation systems

• Suitable for office equipment wiring

• Effective for gaming machine

• Effective in telecommunications networking

What advantages does the nylon housing provide in this connector design?


The nylon housing offers substantial resistance to heat and environmental factors, ensuring durability and maintaining performance in high-stress situations. This feature is vital for applications in industrial automation and electronics.

How does the polarised mating geometry contribute to the functionality of the connector?


By preventing mismating with headers and receptacles, the polarised mating geometry enhances assembly efficiency and reduces the risk of connection failures, ensuring seamless integration within electrical systems.

What is the maximum current rating this connector housing can support?


The connector housing can support a maximum current rating of 13.0A per circuit, making it suitable for high-demand applications where reliable power delivery is essential.

How does the terminal position assurance feature enhance reliability?


This feature ensures terminals are fully seated during assembly, thereby preventing potential end-product failures due to loose connections. It is especially beneficial in applications with multiple mating cycles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy