Infineon CY8C4147LQSS285XQLA1, 32 bit ARM 32 Bit Cortex M0, Automotive PSOC™ 4100S Plus Microcontroller, 48 MHz, 128kB
- RS Stock No.:
- 349-090
- Mfr. Part No.:
- CY8C4147LQSS285XQLA1
- Brand:
- Infineon
Add 10 more to save $15.20
View bulk pricing optionsSubtotal (1 unit)*
$15.21
(exc. GST)
$16.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,600 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.21 | - |
| 10 - 99 | $13.69 | $15.20 |
| 100 - 499 | $12.63 | $258.00 |
| 500 - 999 | $11.71 | $1,750.00 |
| 1000 + | $10.49 | $4,720.00 |
*price indicative
- RS Stock No.:
- 349-090
- Mfr. Part No.:
- CY8C4147LQSS285XQLA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | Automotive PSOC™ 4100S Plus | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM 32 Bit Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ISO-11898-1, ISO 17987-6, RoHS, and SAE J2602-2 | |
| Number of Programmable I/Os | 54 | |
| Width | 3mm | |
| Height | 1.4mm | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | Thumb | |
| Number of Timers | 16 | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series Automotive PSOC™ 4100S Plus | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM 32 Bit Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ISO-11898-1, ISO 17987-6, RoHS, and SAE J2602-2 | ||
Number of Programmable I/Os 54 | ||
Width 3mm | ||
Height 1.4mm | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture Thumb | ||
Number of Timers 16 | ||
Automotive Standard AEC-Q100 | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
Infineon Microcontroller, 128kByte Program Memory size, 64 Pin Count - CY8C4147LQSS285XQLA1
Features & Benefits
Applications
What are the advantages of the 2.54mm pitch design for this connector?
How durable is this connector when subjected to repeated use?
Can it be used in devices exposed to high temperatures?
Related links
- Infineon CY8C4147LQE-S473 PSoC Microcontroller 128kB FLASH, 40-Pin QFN
- Infineon CY8C4147AZE-S475 PSoC Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon CY8C4147AZI-S445 PSoC 4100S Plus Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon PSoC 4100S Plus Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon CY8C4046LQI-T412 PSoC Microcontroller 64kB FLASH, 24-Pin QFN
- Infineon CY8C4045LQI-T411 PSoC Microcontroller 32kB FLASH, 16-Pin QFN
- Infineon CY8C4045LQI-T412 PSoC Microcontroller 32kB FLASH, 24-Pin QFN
- Infineon CY8C4046LQI-T411 PSoC Microcontroller 64kB FLASH, 6-Pin QFN
