Infineon CY8C4045LQI-T411, 32 bit ARM 32 Bit Cortex M0, PSOC™ 4000T Microcontroller, 48 MHz, 32kB FLASH, 16-Pin QFN
- RS Stock No.:
- 348-921
- Mfr. Part No.:
- CY8C4045LQI-T411
- Brand:
- Infineon
Subtotal (1 pack of 2 units)*
$9.57
(exc. GST)
$10.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 980 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | $4.785 | $9.57 |
| 20 - 198 | $4.31 | $8.62 |
| 200 - 998 | $3.98 | $7.96 |
| 1000 - 1998 | $3.69 | $7.38 |
| 2000 + | $3.295 | $6.59 |
*price indicative
- RS Stock No.:
- 348-921
- Mfr. Part No.:
- CY8C4045LQI-T411
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | PSOC™ 4000T | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Device Core | ARM 32 Bit Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 600μm | |
| Number of Programmable I/Os | 21 | |
| Width | 3mm | |
| Standards/Approvals | and SAE J2602-2, ISO-11898-1, ISO 17987-6, RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Instruction Set Architecture | Thumb | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series PSOC™ 4000T | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 16 | ||
Device Core ARM 32 Bit Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 600μm | ||
Number of Programmable I/Os 21 | ||
Width 3mm | ||
Standards/Approvals and SAE J2602-2, ISO-11898-1, ISO 17987-6, RoHS | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Instruction Set Architecture Thumb | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
Infineon Microcontroller, 32kByte Program Memory size, 48MHz Maximum Frequency - CY8C4045LQI-T411
Features & Benefits
Applications
What materials contribute to the durability of this connector?
How does the design enhance connectivity and ensure stability?
What is the significance of the 94V-0 flammability rating?
Can this connector be used in extreme temperature environments?
Related links
- Infineon CY8C4025LQI-T411 PSoC Microcontroller 32kB FLASH, 16-Pin QFN
- Infineon CY8C4026LQI-T411 PSoC Microcontroller 64kB FLASH, 16-Pin QFN
- Infineon CY8C4045LQI-T412 PSoC Microcontroller 32kB FLASH, 24-Pin QFN
- Infineon CY8C4046LQI-T411 PSoC Microcontroller 64kB FLASH, 6-Pin QFN
- Infineon CY8C4045LQI-S411 PSOC 4 Microcontroller 32kB FLASH, 24-Pin QFN
- Infineon CY8C4025LQI-T412 PSoC Microcontroller 32kB FLASH, 24-Pin QFN
- Infineon CY8C4045FNI-T412T PSoC Microcontroller 32kB FLASH, 25-Pin CSP
- Infineon CY8C4045LQI-S412 PSOC 4 Microcontroller 32kB FLASH, 32-Pin QFN
