Infineon CY8C4147AZI-S445, 32 bit ARM Cortex M0, CY8C4100 Microcontroller, 48 MHz, 128kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 176-8955
- Mfr. Part No.:
- CY8C4147AZI-S445
- Brand:
- Infineon
This image is representative of the product range
Add 320 more to save $44.48
View bulk pricing optionsSubtotal (1 tray of 160 units)*
$888.80
(exc. GST)
$977.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 January 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 160 - 160 | $5.555 | $888.80 | - |
| 320 - 480 | $5.416 | $866.56 | $44.48 |
| 640 + | $5.333 | $853.28 | $142.08 |
*price indicative
- RS Stock No.:
- 176-8955
- Mfr. Part No.:
- CY8C4147AZI-S445
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | CY8C4100 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Programmable I/Os | 54 | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Analogue Comparators | 2 | |
| Height | 1.4mm | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 1 | |
| ADCs | 2 x 10/12 Bit | |
| Instruction Set Architecture | Thumb-2 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series CY8C4100 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Programmable I/Os 54 | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Analogue Comparators 2 | ||
Height 1.4mm | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 1 | ||
ADCs 2 x 10/12 Bit | ||
Instruction Set Architecture Thumb-2 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Related links
- Infineon CY8C4147AZI-S445 PSoC 4100S Plus Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon PSOC 4 Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon 24 MHz 64-Pin TQFP
- Infineon CY8C4147 Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon CY8C4147AZI-S455 PSOC 4 Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon PSOC 4 Microcontroller 256kB FLASH, 64-Pin TQFP
- Infineon CY8C4147AZE-S475 PSoC Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon CY8C4147AZI-S475 CY8C4147 Microcontroller 128kB FLASH, 64-Pin TQFP
