Infineon CY8C4025LQI-T411, 32 bit ARM 32 Bit Cortex M0, PSOC™ 4000T Microcontroller, 24 MHz, 32kB FLASH, 16-Pin QFN

Get a bulk buy discount

Add 50 more to save $11.30

View bulk pricing options

Subtotal (1 pack of 5 units)*

$22.97

(exc. GST)

$25.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 930 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$4.594$22.97-
50 - 95$4.368$21.84$11.30
100 - 495$4.046$20.23$54.80
500 - 995$3.718$18.59$438.00
1000 +$3.584$17.92$1,010.00

*price indicative

RS Stock No.:
348-913
Mfr. Part No.:
CY8C4025LQI-T411
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Series

PSOC™ 4000T

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface

Pin Count

16

Device Core

ARM 32 Bit Cortex M0

Data Bus Width

32bit

Program Memory Size

32kB

Maximum Clock Frequency

24MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Number of Programmable I/Os

21

Standards/Approvals

RoHS, ISO 17987-6, ISO-11898-1, and SAE J2602-2

Width

3mm

Height

600μm

Minimum Supply Voltage

1.8V

Number of Timers

2

Instruction Set Architecture

Thumb

Automotive Standard

No

Program Memory Type

FLASH

Infineon Microcontroller, 32kByte Program Memory size, 16 Pin Count - CY8C4025LQI-T411


This crimp connector housing is a part of the Micro-Fit Connector System, specifically designed to accommodate 6 circuits within a dual-row format. Constructed from durable nylon, this receptacle connector features a side entry orientation with a 3mm pitch, making it ideal for a variety of electrical wiring applications. Its robust design ensures reliable performance in demanding environments.

Features & Benefits


• Supports up to 6 circuits for flexible connectivity

• Constructed from nylon for enhanced durability

• Side entry design for convenient installation

• Glow-wire capable to comply with safety standards

• Compact 3mm pitch for space-efficient designs

• Locking mechanism ensures secure connections

Applications


• Utilised in power for efficient connections

• Ideal for wire-to-board and wire-to-wire configurations

• Compatible with Micro-Fit 3.0 female crimp terminals

• Suitable for integration in automotive electrical systems

• Used in industrial automation and control equipment

What materials are used in the construction of this connector housing?


The connector housing is manufactured from nylon, which provides excellent mechanical strength and resistance to environmental factors, ensuring long-lasting performance in various applications.

Can this connector housing be used with high temperatures?


Yes, it operates within a temperature

What is the purpose of the locking mechanism in this connector?


The locking mechanism secures the mating part, preventing accidental disconnections during operation, which is crucial for maintaining reliable electrical connections in automated systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy