Microchip PIC32CX5109BZ31048T-V/ZWX, 32 bit ARM 32 Bit Cortex M4F, PIC Microcontroller, 2.4 GHz, 512kB FLASH, 48-Pin

Subtotal (1 reel of 3300 units)*

$18,866.10

(exc. GST)

$20,753.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$5.717$18,866.10

*price indicative

RS Stock No.:
333-092
Mfr. Part No.:
PIC32CX5109BZ31048T-V/ZWX
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC

Product Type

Microcontroller

Package Type

QFN-48

Mount Type

Surface Mount

Pin Count

48

Device Core

ARM 32 Bit Cortex M4F

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

2.4GHz

Maximum Supply Voltage

3.6V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

DACs

1 x 7 Bit

Number of Programmable I/Os

27

Maximum Operating Temperature

125°C

Standards/Approvals

Zigbee 3.0, IEEE 802.15.4, Bluetooth Low Energy 5.2

Length

6mm

Height

1mm

Minimum Supply Voltage

1.9V

Program Memory Type

FLASH

ADCs

12 bit

Instruction Set Architecture

Thumb

Number of Timers

16

Automotive Standard

AEC-Q100 Grade 2, AEC-Q100 Grade 1

COO (Country of Origin):
TW
The Microchip Low cost 32 bit microcontroller with an inbuilt wireless subsystem certified for Bluetooth and ZigBee. Designed from the ground up to enable you to go to market quickly, it is powered by a 64 MHz ARM Cortex M4F and is packed with features.

64 MHz Arm Cortex M4F processor

512 kB Flash with error correction code

96 kB multi port programmable quality of service SRAM

Up to 32 kB of SRAM retention in backup

64 kB of ROM for secure boot

32 channel event system

16 channel direct memory access controller

Internal and external clock options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy