Microchip PIC32CX5109BZ31032T-V/RTB, 32 bit ARM 32 Bit Cortex M4F, PIC Microcontroller, 2.4 GHz, 512kB FLASH, 48-Pin
- RS Stock No.:
- 333-090
- Mfr. Part No.:
- PIC32CX5109BZ31032T-V/RTB
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$17,688.00
(exc. GST)
$19,470.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $5.36 | $17,688.00 |
*price indicative
- RS Stock No.:
- 333-090
- Mfr. Part No.:
- PIC32CX5109BZ31032T-V/RTB
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC | |
| Product Type | Microcontroller | |
| Package Type | QFN-32 | |
| Mount Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | ARM 32 Bit Cortex M4F | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 2.4GHz | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 7 Bit | |
| Number of Programmable I/Os | 14 | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Standards/Approvals | Zigbee 3.0, IEEE 802.15.4, Bluetooth Low Energy 5.2 | |
| Minimum Supply Voltage | 1.9V | |
| Instruction Set Architecture | Thumb | |
| Automotive Standard | AEC-Q100 Grade 1 & 2 | |
| Number of Timers | 12 | |
| ADCs | 1 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC | ||
Product Type Microcontroller | ||
Package Type QFN-32 | ||
Mount Type Surface Mount | ||
Pin Count 48 | ||
Device Core ARM 32 Bit Cortex M4F | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 2.4GHz | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 7 Bit | ||
Number of Programmable I/Os 14 | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Standards/Approvals Zigbee 3.0, IEEE 802.15.4, Bluetooth Low Energy 5.2 | ||
Minimum Supply Voltage 1.9V | ||
Instruction Set Architecture Thumb | ||
Automotive Standard AEC-Q100 Grade 1 & 2 | ||
Number of Timers 12 | ||
ADCs 1 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
Related links
- Microchip PIC32CX5109BZ31048T-V/ZWX 64 MHz
- STMicroelectronics 64 MHz 32-Pin LQFP
- STMicroelectronics STM32G0B1KEU6 STM32G0B1KE Microcontroller 512kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32G0B1KET6 STM32G0B1KE Microcontroller 512kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32G0B1KET6N 64 MHz 32-Pin LQFP
- STMicroelectronics STM32G0B1KE Microcontroller 512kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32G0B1KE Microcontroller 512kB FLASH, 32-Pin LQFP
- NXP MKE14F512VLH16 KE1xF series Microcontroller 512kB FLASH, 64-Pin LQFP-64
