NXP MKE14F512VLH16, 32 bit ARM Cortex M4F, KE1xF series Microcontroller, 72 MHz, 512kB FLASH, 64-Pin LQFP-64

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$16.50

(exc. GST)

$18.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$16.50-
10 - 49$16.003%
50 - 99$15.506%
100 +$13.3818%

*price indicative

RS Stock No.:
763-144
Mfr. Part No.:
MKE14F512VLH16
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

KE1xF series

Product Type

Microcontroller

Package Type

LQFP-64

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M4F

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

72MHz

RAM Size

64kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

10mm

Height

1.6mm

Analogue Comparators

2

Standards/Approvals

RoHS

Width

10mm

Minimum Supply Voltage

2.7V

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
SG
The NXP Wireless MCU provides multiprotocol support for Bluetooth Low Energy and IEEE 802.15.4, tailored for ultra-low power and secure IoT applications. This device is designed for robust industrial usage.

Flexible power architecture extends device battery life and reduces energy consumption

Multiple communication interfaces, including UART, SPI, and I2C, for versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy