Microchip ATMEGA328PB-ANR, 8 bit ATmega328, ATmega Microcontroller, 20 MHz, 32kB EEPROM, 32-Pin TQFP
- RS Stock No.:
- 332-915
- Mfr. Part No.:
- ATMEGA328PB-ANR
- Brand:
- Microchip
Subtotal (1 reel of 2000 units)*
$5,030.00
(exc. GST)
$5,532.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $2.515 | $5,030.00 |
*price indicative
- RS Stock No.:
- 332-915
- Mfr. Part No.:
- ATMEGA328PB-ANR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATmega | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ATmega328 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Interface Type | 2 Wire | |
| Maximum Clock Frequency | 20MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Program Memory Type | EEPROM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATmega | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ATmega328 | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Interface Type 2 Wire | ||
Maximum Clock Frequency 20MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Program Memory Type EEPROM | ||
The Microchip 8 bit AVR RISC based microcontroller combines 64 KB ISP Flash memory with read while write capabilities, 2 KB EEPROM, 4 KB SRAM, 27 general purpose I/O lines, 32 general purpose working registers, two flexible timer/counters with compare modes and PWM, one UART with HW LIN, an 11 channel 10 bit A/D converter with two differential programmable gain input stages, a 10 bit D/A converter, a programmable watchdog timer with an internal individual oscillator, SPI serial port, an on chip debug system, and four software selectable power saving modes. The device operates between 2.7 to 5.5 volts.
131 powerful instructions
Most single clock cycle execution
32 x 8 general purpose working registers
Fully static operation
Up to 20 MIPS throughput at 20 MHz
Related links
- Microchip ATMEGA328PB-AUR 20 MHz 32-Pin TQFP
- Microchip ATMEGA32U4-MUR 16 MHz 32-Pin QFP
- Microchip ATMEGA328PB-MUR Atmega Microcontroller 32kB FLASH, 32-Pin QFP
- Microchip ATMEGA328PB-AU ATmega328PB Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip ATMEGA328PB-AN ATmega328PB Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip ATMEGA328PB-MU ATmega328PB Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip ATmega328PB Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip ATMEGA328-MU megaAVR Microcontroller 32kB FLASH, 32-Pin QFN
