Microchip ATMEGA328PB-MUR, 8 bit ATmega328, Atmega Microcontroller, 20 MHz, 32kB EEPROM, 32-Pin QFP
- RS Stock No.:
- 333-185
- Mfr. Part No.:
- ATMEGA328PB-MUR
- Brand:
- Microchip
Subtotal (1 reel of 6000 units)*
$13,824.00
(exc. GST)
$15,204.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 6000 + | $2.304 | $13,824.00 |
*price indicative
- RS Stock No.:
- 333-185
- Mfr. Part No.:
- ATMEGA328PB-MUR
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | Atmega | |
| Product Type | Microcontroller | |
| Package Type | QFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ATmega328 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Interface Type | USART, TWI, SPI | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Expanded Memory Size | 32kB | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | EEPROM | |
| ADCs | 10 bit | |
| Automotive Standard | No | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series Atmega | ||
Product Type Microcontroller | ||
Package Type QFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ATmega328 | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Interface Type USART, TWI, SPI | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Expanded Memory Size 32kB | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Program Memory Type EEPROM | ||
ADCs 10 bit | ||
Automotive Standard No | ||
Number of Timers 3 | ||
Related links
- Microchip ATMEGA32U4-MUR 16 MHz 32-Pin QFP
- Microchip ATMEGA328P-MUR megaAVR Microcontroller 32kB FLASH, 32-Pin QFN
- Microchip ATMEGA328PB-AUR 20 MHz 32-Pin TQFP
- Microchip ATMEGA328PB-ANR 20 MHz 32-Pin TQFP
- Microchip ATMEGA328PB-MU ATmega328PB Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip ATMEGA328PB-AU ATmega328PB Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip ATMEGA328PB-AN ATmega328PB Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip ATmega328PB Microcontroller 32kB FLASH, 32-Pin VQFN
