STMicroelectronics STM32G071KBU7TR, 32 bit ARM Cortex M0+, STM32 Microcontroller, 64 MHz, 128kB FLASH, 32-Pin UFQFPN
- RS Stock No.:
- 151-885
- Mfr. Part No.:
- STM32G071KBU7TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 20 more to save $12.00
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$12.19
(exc. GST)
$13.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 December 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | $6.095 | $12.19 | - |
| 20 - 198 | $5.495 | $10.99 | $12.00 |
| 200 + | $5.07 | $10.14 | $205.00 |
*price indicative
- RS Stock No.:
- 151-885
- Mfr. Part No.:
- STM32G071KBU7TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 60 | |
| DACs | 2 x 12 Bit | |
| Maximum Operating Temperature | 125°C | |
| Height | 5mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.7V | |
| Automotive Standard | No | |
| Number of Timers | 40 | |
| ADCs | 16 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 60 | ||
DACs 2 x 12 Bit | ||
Maximum Operating Temperature 125°C | ||
Height 5mm | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.7V | ||
Automotive Standard No | ||
Number of Timers 40 | ||
ADCs 16 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32G071KBU7TR STM32H503xx Microcontroller 128kB FLASH, 32-Pin
- STMicroelectronics STM32G070CBT6TR STM32H503xx Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G031G6U6TR STM32H503xx Microcontroller 32kB FLASH, 28-Pin
- STMicroelectronics STM32G0B1CEU6TR STM32H503xx Microcontroller 512kB FLASH, 48-Pin
- STMicroelectronics STM32G070KBT6 STM32G070KB Microcontroller 128kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32G070KB Microcontroller 128kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32G070CBT6 STM32G070CB Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G070RBT6 64 MHz 64-Pin LQFP
