STMicroelectronics STM32G070CBT6TR, 32 bit ARM Cortex M0+, STM32 Microcontroller, 64 MHz, 128kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 151-400
- Mfr. Part No.:
- STM32G070CBT6TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$16.02
(exc. GST)
$17.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,390 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $3.204 | $16.02 |
| 50 - 95 | $3.042 | $15.21 |
| 100 + | $2.82 | $14.10 |
*price indicative
- RS Stock No.:
- 151-400
- Mfr. Part No.:
- STM32G070CBT6TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 55 | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Height | 7mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 11 | |
| Automotive Standard | No | |
| ADCs | 16 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 55 | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Height 7mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2V | ||
Number of Timers 11 | ||
Automotive Standard No | ||
ADCs 16 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
The STMicroelectronics microcontroller , This microcontroller is based on high-performance Arm Cortex-M0+ 32-bit RISC core operating at up to 64 MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions
CRC calculation unit
Clock management
Calendar RTC with alarm and periodic wakeup from Stop/Standby
Related links
- STMicroelectronics STM32G070CBT6TR STM32H503xx Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G071KBU7TR STM32H503xx Microcontroller 128kB FLASH, 32-Pin
- STMicroelectronics STM32G0B1CEU6TR STM32H503xx Microcontroller 512kB FLASH, 48-Pin
- STMicroelectronics STM32G031G6U6TR STM32H503xx Microcontroller 32kB FLASH, 28-Pin
- STMicroelectronics STM32G070CBT6 STM32G070CB Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G070CB Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G071CBU6TR STM32G07 Microcontroller 128kB FLASH, 48-Pin UFQFPN
- STMicroelectronics 64 MHz 64-Pin LQFP
